IEG11-1-63F-15.0-01-V | |
---|---|
DigiKey Part Number | IEG11-1-63F-15.0-01-V-ND |
Manufacturer | |
Manufacturer Product Number | IEG11-1-63F-15.0-01-V |
Description | CIR BRKR MAG-HYDR LEVER 15A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL1077 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥816.60000 | ¥816.60 |
5 | ¥775.65800 | ¥3,878.29 |
25 | ¥539.12040 | ¥13,478.01 |
50 | ¥473.58340 | ¥23,679.17 |
100 | ¥428.75690 | ¥42,875.69 |