UCLAMP3311ZVTFT | |
---|---|
DigiKey Part Number | 600-UCLAMP3311ZVTFTTR-ND - Tape & Reel (TR) 600-UCLAMP3311ZVTFTCT-ND - Cut Tape (CT) 600-UCLAMP3311ZVTFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3311ZVTFT |
Description | UCLAMP, 1-LINE 3.3V TVS SLP1006P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3A |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 7.5V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.59700 | ¥45.97 |
100 | ¥3.19690 | ¥319.69 |
500 | ¥2.49628 | ¥1,248.14 |
1,000 | ¥2.02897 | ¥2,028.97 |
2,000 | ¥1.81379 | ¥3,627.58 |
5,000 | ¥1.72156 | ¥8,607.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.59860 | ¥23,979.00 |
30,000 | ¥1.56170 | ¥46,851.00 |