SRDA12-4.TBT | |
---|---|
DigiKey Part Number | SRDA12-4.TBTTR-ND - Tape & Reel (TR) SRDA12-4.TBTCT-ND - Cut Tape (CT) SRDA12-4.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRDA12-4.TBT |
Description | TVS DIODE 12VWM 25VC 8-SO |
Customer Reference | |
Detailed Description | 25V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥20.47500 | ¥204.75 |
100 | ¥16.56740 | ¥1,656.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.72642 | ¥7,363.21 |
1,000 | ¥12.60952 | ¥12,609.52 |
2,500 | ¥11.87318 | ¥29,682.95 |
5,000 | ¥11.39110 | ¥56,955.50 |