SMDA12C-8.TBT | |
---|---|
DigiKey Part Number | SMDA12C-8.TBTTR-ND - Tape & Reel (TR) SMDA12C-8.TBTCT-ND - Cut Tape (CT) SMDA12C-8.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA12C-8.TBT |
Description | TVS DIODE 12VWM 19VC 14SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 120pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥22.88100 | ¥228.81 |
100 | ¥18.50740 | ¥1,850.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.45114 | ¥8,225.57 |
1,000 | ¥14.08630 | ¥14,086.30 |
2,500 | ¥13.26373 | ¥33,159.33 |
5,000 | ¥12.72520 | ¥63,626.00 |