SMDA05C-5.TBT | |
---|---|
DigiKey Part Number | SMDA05C-5.TBTTR-ND - Tape & Reel (TR) SMDA05C-5.TBTCT-ND - Cut Tape (CT) SMDA05C-5.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA05C-5.TBT |
Description | TVS DIODE 5VWM 9.8VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SMDA05C-5.TBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 350pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
10 | ¥19.55500 | ¥195.55 |
100 | ¥15.82050 | ¥1,582.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.06256 | ¥7,031.28 |
1,000 | ¥12.04105 | ¥12,041.05 |
2,500 | ¥11.33792 | ¥28,344.80 |
5,000 | ¥10.87760 | ¥54,388.00 |