RCLAMP0522T.TCT | |
---|---|
DigiKey Part Number | RCLAMP0522T.TCTTR-ND - Tape & Reel (TR) RCLAMP0522T.TCTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCLAMP0522T.TCT |
Description | TVS DIODE 5VWM 15VC SLP1610P4T |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1610P4T |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.27200 | ¥62.72 |