LR1121DVK1TCKS | |
---|---|
DigiKey Part Number | 600-LR1121DVK1TCKS-ND |
Manufacturer | |
Manufacturer Product Number | LR1121DVK1TCKS |
Description | LR1121 DEVELOPMENT KIT - LORA 91 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | - LR1121 Transceiver; LoRa® 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | 915MHz, 2.4GHz | |
For Use With/Related Products | LR1121 | |
Supplied Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,026.14000 | ¥1,026.14 |