LR1110TRK1CKS-JP | |
---|---|
DigiKey Part Number | 600-LR1110TRK1CKS-JP-ND |
Manufacturer | |
Manufacturer Product Number | LR1110TRK1CKS-JP |
Description | LORA EDGE TRACKER 923MHZ JAPAN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | LORA Edge™ LR1110 Transceiver; LoRa® (LoRaWAN®) 923MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 923MHz | |
For Use With/Related Products | LR1110 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥643.97000 | ¥643.97 |