LR1110TRK1BKS-IN | |
---|---|
DigiKey Part Number | 600-LR1110TRK1BKS-IN-ND |
Manufacturer | |
Manufacturer Product Number | LR1110TRK1BKS-IN |
Description | LORA EDGE TRACKER 866MHZ INDIA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | LORA Edge™ LR1110 Transceiver; LoRa® 150MHz ~ 2.7GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | 150MHz ~ 2.7GHz | |
For Use With/Related Products | LR1110 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥643.97000 | ¥643.97 |