LR1110DVK1TGKS | |
---|---|
DigiKey Part Number | 600-LR1110DVK1TGKS-ND |
Manufacturer | |
Manufacturer Product Number | LR1110DVK1TGKS |
Description | LR1110 DVK 490MHZ CHINA/ASIA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | - LR1110 Transceiver; LoRa® 490MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | 490MHz | |
For Use With/Related Products | LR1110 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,609.96000 | ¥1,609.96 |