GS2970AIBTE3 | |
---|---|
DigiKey Part Number | 600-GS2970AIBTE3TR-ND - Tape & Reel (TR) 600-GS2970AIBTE3CT-ND - Cut Tape (CT) 600-GS2970AIBTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS2970AIBTE3 |
Description | IC VIDEO RECEIVER 100LBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Video IC GSPI SMPTE ST 425, SMPTE ST 424, SMPTE ST 292, SMPTE ST 259-C 100-LBGA (11x11) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Standards | SMPTE ST 425, SMPTE ST 424, SMPTE ST 292, SMPTE ST 259-C | |
Control Interface | GSPI | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-LBGA (11x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.18000 | ¥431.18 |
10 | ¥405.08300 | ¥4,050.83 |
25 | ¥392.01480 | ¥9,800.37 |
100 | ¥363.26720 | ¥36,326.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥352.81340 | ¥88,203.35 |