GS2964-INE3 | |
---|---|
DigiKey Part Number | GS2964-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS2964-INE3 |
Description | IC VIDEO EQUALIZER 16QFN |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.03000 | ¥204.03 |
10 | ¥188.14000 | ¥1,881.40 |
25 | ¥179.68520 | ¥4,492.13 |
80 | ¥160.65813 | ¥12,852.65 |
230 | ¥153.25991 | ¥35,249.78 |