GS12090-INTE3Z | |
---|---|
DigiKey Part Number | GS12090-INTE3Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS12090-INTE3Z |
Description | BIDIRECTIONAL 12G UHD-SDI RETIMI |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial DVB-ASI 40-QFN (6x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Equalizer | |
Applications | Consumer Video | |
Standards | DVB-ASI | |
Control Interface | Serial | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥191.27737 | ¥478,193.42 |