ZS1018U-T | |
---|---|
DigiKey Part Number | 4316-ZS1018U-TTR-ND - Tape & Reel (TR) 4316-ZS1018U-TCT-ND - Cut Tape (CT) 4316-ZS1018U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZS1018U-T |
Description | ESD SUPPRESSORS / TVS DIODES 18V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 26.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.58400 | ¥65.84 |
100 | ¥5.11960 | ¥511.96 |
500 | ¥4.33938 | ¥2,169.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.53481 | ¥5,302.21 |
3,000 | ¥3.32763 | ¥9,982.89 |
7,500 | ¥3.16916 | ¥23,768.70 |
10,500 | ¥3.02290 | ¥31,740.45 |