102AT-2 | |
---|---|
DigiKey Part Number | 4316-102AT-2-ND |
Manufacturer | |
Manufacturer Product Number | 102AT-2 |
Description | NTC THERMISTOR 1KOHM 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3100K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 90°C | |
Power - Max | 10 mW | |
Length - Lead Wire | 0.49" (12.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.54300 | ¥65.43 |
25 | ¥5.63520 | ¥140.88 |
50 | ¥5.43320 | ¥271.66 |
100 | ¥4.62870 | ¥462.87 |
500 | ¥4.02494 | ¥2,012.47 |
1,000 | ¥3.52176 | ¥3,521.76 |
5,000 | ¥3.11928 | ¥15,596.40 |