GHXS050B065S-D3 | |
---|---|
DigiKey Part Number | 1560-GHXS050B065S-D3-ND |
Manufacturer | |
Manufacturer Product Number | GHXS050B065S-D3 |
Description | DIODE MOD SIC SCHOT 650V SOT227 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 650 V 95A (DC) Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SemiQ | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 95A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 50 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 125 µA @ 650 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.43000 | ¥248.43 |
10 | ¥220.73700 | ¥2,207.37 |
100 | ¥193.06180 | ¥19,306.18 |