GHXS030A120S-D1E | |
---|---|
DigiKey Part Number | 1560-1149-5-ND |
Manufacturer | |
Manufacturer Product Number | GHXS030A120S-D1E |
Description | BRIDGE RECT 1P 1.2KV 30A SOT227 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Silicon Carbide Schottky 1.2 kV Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SemiQ | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Silicon Carbide Schottky | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 30 A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 30 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥416.88000 | ¥416.88 |
10 | ¥371.49700 | ¥3,714.97 |
100 | ¥326.07600 | ¥32,607.60 |