MIBRX-72-0-1-230V | |
---|---|
DigiKey Part Number | 4106-MIBRX-72-0-1-230V-ND |
Manufacturer | |
Manufacturer Product Number | MIBRX-72-0-1-230V |
Description | MIBRX 72X72 PS 2 SLOTS, 4DI (IN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Expandable | |
Voltage - Supply | 230VAC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | Modbus, RS-485 | |
Memory Size | - | |
Mounting Type | Panel Mount | |
Features | - | |
Operating Temperature | 5°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥705.31000 | ¥705.31 |
10 | ¥663.78800 | ¥6,637.88 |
25 | ¥643.04400 | ¥16,076.10 |
50 | ¥601.55820 | ¥30,077.91 |
100 | ¥568.36920 | ¥56,836.92 |