FL-RL-DI04-PS-24V-CE-ROHS | |
---|---|
DigiKey Part Number | 4106-FL-RL-DI04-PS-24V-CE-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | FL-RL-DI04-PS-24V-CE-ROHS |
Description | FLEXYS RAIL POWER SUPPLY CARD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module DIN Rail 100 ~ 270VAC, 18 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 100 ~ 270VAC, 18 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.78000 | ¥317.78 |
10 | ¥313.34600 | ¥3,133.46 |
25 | ¥308.93440 | ¥7,723.36 |
50 | ¥264.79920 | ¥13,239.96 |
100 | ¥255.97250 | ¥25,597.25 |
250 | ¥247.14600 | ¥61,786.50 |