55XC-T8-CU-ROHS | |
---|---|
DigiKey Part Number | 4106-55XC-T8-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | 55XC-T8-CU-ROHS |
Description | RELAY TIME DELAY 10HR 5A 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Interval, On-Delay Time Delay Relay DPDT (2 Form C) 0 Sec ~ 10 Hrs Delay 5A @ 250VAC/24VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Interval, On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0 Sec ~ 10 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC/24VDC | |
Voltage - Supply | 20 ~ 240VAC, 12 ~ 240VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.54000 | ¥238.54 |
10 | ¥226.60800 | ¥2,266.08 |
25 | ¥214.68280 | ¥5,367.07 |
50 | ¥209.98000 | ¥10,499.00 |