314010819 | |
---|---|
DigiKey Part Number | 1597-314010819-ND |
Manufacturer | Seeed |
Manufacturer Product Number | 314010819 |
Description | PT1000 TEMPERATURE SENSOR PROBE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -50°C ~ 300°C 3 Conductor System Exposed Lead Wires |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Element Type | Pt1000 | |
Temperature Range | -50°C ~ 300°C | |
Length - Lead Wire | - | |
Conductor Type | 3 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.28000 | ¥81.28 |