316020002 | |
---|---|
DigiKey Part Number | 316020002-ND |
Manufacturer | |
Manufacturer Product Number | 316020002 |
Description | STEP MOTOR HYBRD BIPOLAR 12-24V |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 11 200.0 Step 450 mA 12 ~ 24VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 12 ~ 24VDC | |
Current Rating (Amps) | 450 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 8.33 / 58.84 | |
Size / Dimension | Square - 1.110" x 1.110" (28.20mm x 28.20mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 1.281" (32.53mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Coil Resistance | 11 Ohms | |
Features | Round Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | 0.234 lb (106.14 g) |