314990739 | |
---|---|
DigiKey Part Number | 1597-314990739-ND |
Manufacturer | |
Manufacturer Product Number | 314990739 |
Description | SENSOR OPT AMBIENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient Analog Voltage, RS-485 Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | Analog Voltage, RS-485 | |
Voltage - Supply | 3.9V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥552.58000 | ¥552.58 |