114992374 | |
---|---|
DigiKey Part Number | 1597-114992374-ND |
Manufacturer | |
Manufacturer Product Number | 114992374 |
Description | CASE METAL ALUMINUM BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, Split Sides X 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Jetson Nano™ | |
Size / Dimension | - | |
Height | 2.362" (60.00mm) | |
Area (L x W) | - | |
Design | Hand Held, Split Sides | |
Material | Metal, Aluminum | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.87000 | ¥254.87 |