114992123 | |
---|---|
DigiKey Part Number | 1597-114992123-ND |
Manufacturer | |
Manufacturer Product Number | 114992123 |
Description | CORAL M.2 ACCELERATOR A+E KEY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Coral M.2 Accelerator | |
Power (Watts) | 500 mW | |
Cooling Type | - | |
Size / Dimension | 1.181" x 0.866" (30.00mm x 22.00mm) | |
Form Factor | M.2 | |
Expansion Site/Bus | M.2 AE | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
RS-232 (422, 485) | 0 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -20°C ~ 70°C | |
Video Core | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
280 | ¥246.19561 | ¥68,934.77 |