114990042 | |
---|---|
DigiKey Part Number | 1597-114990042-ND |
Manufacturer | |
Manufacturer Product Number | 114990042 |
Description | XX |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Blue/Red T-Shirt |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | T-Shirt | |
Size | XL | |
Color | Blue/Red | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥632.32000 | ¥632.32 |