114990023 | |
---|---|
DigiKey Part Number | 1597-114990023-ND |
Manufacturer | |
Manufacturer Product Number | 114990023 |
Description | XX |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black/White T-Shirt |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | T-Shirt | |
Size | XXL | |
Color | Black/White | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥90.34000 | ¥271.02 |