110991524 | |
---|---|
DigiKey Part Number | 1597-110991524-ND |
Manufacturer | |
Manufacturer Product Number | 110991524 |
Description | WIO LITE AI STM32H725 AI VISION |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | STM32H725AE Wio Lite AI Wio ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | ||
Utilized IC / Part | STM32H725AE | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Arduino, STM32Cube.AI | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.28000 | ¥402.28 |