105020008 | |
---|---|
DigiKey Part Number | 1597-105020008-ND |
Manufacturer | |
Manufacturer Product Number | 105020008 |
Description | GROVE BASE SHIELD FOR NODEMCU |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | ESP8266 Extension Board Connectivity Grove Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Connectivity | |
Function | Extension Board | |
Utilized IC / Part | ESP8266 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥83.31250 | ¥333.25 |