104990606 | |
---|---|
DigiKey Part Number | 1597-104990606-ND |
Manufacturer | |
Manufacturer Product Number | 104990606 |
Description | NEXTION NX8048P070-011R 7" HMI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module TTL 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | - | |
Display Mode | - | |
Touchscreen | Resistive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | TTL | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥967.01000 | ¥967.01 |