104990070 | |
---|---|
DigiKey Part Number | 1597-104990070-ND |
Manufacturer | |
Manufacturer Product Number | 104990070 |
Description | XX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Electroluminescent EL Tape (Starter Pack) Blue 3.28' (1m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | EL Tape (Starter Pack) | |
Color | Blue | |
Size / Dimension | 3.28' (1m) | |
Contents | Batteries, EL Strip, Inverter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥45.90625 | ¥367.25 |