104020249 | |
---|---|
DigiKey Part Number | 1597-104020249-ND |
Manufacturer | |
Manufacturer Product Number | 104020249 |
Description | GROVE OLED YELLOW&BLUE DISPLAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SSD1315 OLED 0.96" Display Grove Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Display | |
Function | OLED 0.96" | |
Utilized IC / Part | SSD1315 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Grove | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.76000 | ¥46.76 |