104020170 | |
---|---|
DigiKey Part Number | 1597-104020170-ND |
Manufacturer | |
Manufacturer Product Number | 104020170 |
Description | GROVE - RGB LED STICK (20-WS2813 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | WS2813 LED Light Bar Opto Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Opto | |
Function | LED Light Bar | |
Utilized IC / Part | WS2813 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥73.95730 | ¥7,395.73 |