102991321 | |
---|---|
DigiKey Part Number | 1597-102991321-ND |
Manufacturer | |
Manufacturer Product Number | 102991321 |
Description | CANBED V1 CAN-BUS BOARD |
Customer Reference | |
Detailed Description | Atmega32U4, MCP2515, MCP2551 CANbus Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | CANbus | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | Atmega32U4, MCP2515, MCP2551 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Accessories | |
Secondary Attributes | CAN/I2C/OBD-II/SPI/UART Interface(s) | |
Note | Header(s) Not Installed | |
Base Product Number |