102991186 | |
---|---|
DigiKey Part Number | 1597-102991186-ND |
Manufacturer | |
Manufacturer Product Number | 102991186 |
Description | WIO LITE MG126 - ATSAMD21 CORTEX |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Wio MG126 Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | MG126 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.49000 | ¥89.49 |