102991024 | |
---|---|
DigiKey Part Number | 102991024-ND |
Manufacturer | |
Manufacturer Product Number | 102991024 |
Description | WIO LTE JP VERSION V1.3 4G CAT.1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Wio STM32F405 Cellular Development Platform Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | - | |
For Use With/Related Products | STM32F405 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥654.59368 | ¥327,296.84 |