102991022 | |
---|---|
DigiKey Part Number | 102991022-ND |
Manufacturer | |
Manufacturer Product Number | 102991022 |
Description | WIO LTE EU VERSION V1.3- 4G, CAT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Wio STM32F405 GNSS (Beidou, Compass, Galileo, GLONASS, GPS, GZSS) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Beidou, Compass, Galileo, GLONASS, GPS, GZSS) | |
Frequency | - | |
For Use With/Related Products | STM32F405 | |
Supplied Contents | Board(s), Cable(s), Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥724.72871 | ¥724,728.71 |