102110541 | |
---|---|
DigiKey Part Number | 1597-102110541-ND |
Manufacturer | |
Manufacturer Product Number | 102110541 |
Description | SBC 2.7GHZ 2/4 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.7GHz 2/4 Core 8GB/0GB RAM Intel Celeron J4125 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Celeron J4125 | |
Speed | 2.7GHz | |
Number of Cores | 2/4 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 4.331" x 4.331" (110.00mm x 110.00mm) | |
Form Factor | - | |
Expansion Site/Bus | GPIO, PCIe, PWM, UART | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | eMMC, microSD, SATA 3.0 | |
Video Outputs | HDMI | |
Ethernet | GbE (2) | |
USB | USB 2.0 Type A (2), USB 3.1 Type A (1), USB 3.1 Type C (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | Keyboard, Mouse | |
Operating Temperature | 0°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,533.36000 | ¥2,533.36 |