101991022 | |
---|---|
DigiKey Part Number | 1597-101991022-ND |
Manufacturer | |
Manufacturer Product Number | 101991022 |
Description | SENSOR MULT HUM/LIGHT INTENSITY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Humidity, Light Intensity, Pressure, Precipitation Intensity, Temperature, Wind Direction, Wind Speed Sensor RS485, SDI-12 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Light Intensity, Pressure, Precipitation Intensity, Temperature, Wind Direction, Wind Speed | |
Output Type | RS485, SDI-12 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,298.82000 | ¥6,298.82 |