101990693 | |
---|---|
DigiKey Part Number | 1597-101990693-ND |
Manufacturer | |
Manufacturer Product Number | 101990693 |
Description | SENSOR MULT HUM/PRESSURE/TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Pressure, Temperature, Wind Direction, Wind Speed Sensor RS232, RS422, RS485, SDI-12 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Pressure, Temperature, Wind Direction, Wind Speed | |
Output Type | RS232, RS422, RS485, SDI-12 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,743.32000 | ¥12,743.32 |