101990666 | |
---|---|
DigiKey Part Number | 1597-101990666-ND |
Manufacturer | |
Manufacturer Product Number | 101990666 |
Description | SENSOR PH SENSOR ANLG VOLTRS 485 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | PH Sensor Sensor Analog Voltage, RS-485 Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | PH Sensor | |
Output Type | Analog Voltage, RS-485 | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,181.62000 | ¥1,181.62 |