Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Workstation Monitor | |
Usage | Tool (2), Workstation (2), Wrist Strap (2) Monitoring | |
Features | Continuous Monitoring, Replaceable Jacks | |
Power Supply Type | AC Adapter | |
Includes | Cables, Certificate, Hardware, Remote Monitors |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,879.36000 | ¥4,879.36 |