960 | |
---|---|
DigiKey Part Number | SCP285-ND |
Manufacturer | |
Manufacturer Product Number | 960 |
Description | IONIZER BENCHTOP 24VAC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ionizer Benchtop, Portable 24VAC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Benchtop, Portable | |
Voltage - Input | 24VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,416.65000 | ¥4,416.65 |