770793 | |
---|---|
DigiKey Part Number | 1569-770793-ND |
Manufacturer | |
Manufacturer Product Number | 770793 |
Description | TABLE MAT ELASTOMER TRAN 2X1.33' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Elastomer Transparent 2' (0.61m) X 1.33' (0.41m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 2' (0.61m) | |
Width | 1.33' (0.41m) | |
Thickness | 0.04" (1.02mm) | |
Color | Transparent | |
Material | Elastomer | |
Number of Layers | 1 | |
Features | Dissipative | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥514.92000 | ¥514.92 |