Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 4' (1.22m) | |
Width | 2' (0.61m) | |
Thickness | 0.065" (1.65mm) | |
Color | Green | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Dissipative | |
Includes | Ground Cord, Ground Snap Kit |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥914.48000 | ¥914.48 |