497AJL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCS
In Stock: 5
Unit Price: ¥2,683.29000
Datasheet

497AJL

DigiKey Part Number
SCP690-ND
Manufacturer
Manufacturer Product Number
497AJL
Description
ELECTRONICS VACUUM 120VAC W/ACC
Customer Reference
Detailed Description
Electronics Vacuum 120VAC With 5 ft Hose, 8 ft Cord, Filter, Strap ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Electronics Vacuum
Voltage - Supply
120VAC
Includes
5 ft Hose, 8 ft Cord, Filter, Strap
Features
ESD Safe
Weight
12 lbs (5.4 kg)