Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | - | |
Cord Length | 5' (1.52m) | |
Number of Conductors | 2 | |
Strap Closure | Expansion | |
Strap Material | Metal | |
Strap Termination | - | |
Size | Medium | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥468.53000 | ¥468.53 |