2225 | |
---|---|
DigiKey Part Number | SCP518-ND |
Manufacturer | |
Manufacturer Product Number | 2225 |
Description | WRIST STRAP SMALL MAGNETIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap Small Black |
Datasheet | Datasheet |
EDA/CAD Models | 2225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Number of Conductors | 2 | |
Strap Closure | Expansion | |
Strap Material | Stainless Steel | |
Strap Termination | Magnetic | |
Size | Small | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.40000 | ¥272.40 |