Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | 5' (1.52m) | |
Number of Conductors | 1 | |
Strap Closure | Clasp | |
Strap Material | Elastic Fabric | |
Strap Termination | 4mm Snap Stud | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Burgundy | |
Features | Includes Alligator Clip Adapter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.27000 | ¥209.27 |