150Z1818 | |
---|---|
DigiKey Part Number | SCP567-ND |
Manufacturer | |
Manufacturer Product Number | 150Z1818 |
Description | BAG STATIC SHLD MTL OUT 18"X18" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 18" (457.2mm) X 18" (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | Out | |
Static Discharge Shielding | <10nJ | |
Closure System | Zip Lock | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 18" (457.2mm) | |
Width - Inside | 18" (457.2mm) | |
Tensile Strength | 4900 psi | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.53000 | ¥11.53 |